Monolithic Power Systems – MP272x NVDC Buck Charger
Optimizes charger efficiency, reduces charging time and extends battery life
The Monolithic Power Systems MP272x is a highly integrated, 2.5A/5A switch-mode battery management family for single-cell Li-ion or Li-polymer batteries.
- MP2720
- MP2721
- MP2722
The Main Differences Among MP2720, MP2721 and MP2722:
| Feature | MP2720 | MP2721 | MP2722 |
| Operating Input Voltage | 4V to 6.3V | 4V to 14V | 4V to 14V |
| NVDC Power Path Charge Current | 2.5A | 5A | 5A |
Unique Features to MP2722:
- Fully USB Type-C 1.3 Compliant
- Fully –integrated CC Controller with DRP Mode
- Try.SNK and Try.SRC Mode
NVDC Structure
The narrow voltage DC (NVDC) power management structure provides a low impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging.
USB Type-C
The MP2722 Buck Charger by Monolithic Power Systems is fully compliant with USB Type-C 1.3 with dual-role power (DRP) functions, as well as Try.SNK and Try.SRC mode support. USB battery charging specification 1.2 (BC1.2) and non-standard adapter detection are also supported by the input source type identification algorithm.
Interface
The I2C interface offers complete operating control, charging parameter configuration, and status/interrupt monitoring. The full group of battery-management devices supports a fully customizable JEITA profile with configurable temperature windows and actions.
Package
The MP272x Buck Charger portfolio is available in a QFN-22 (2.5mmx3.5mm) package.
KEY FEATURES
MP2720: 1-Cell 2.5A NVDC Buck Charger with 1.5A OTG
Features
|
|
Applications
- Bluetooth Headphones
- Bluetooth Speakers
- Drone and Gaming Controllers
MP2721: 1-Cell 5A NVDC Buck Charger with 1.5A OTG
Features
|
|
Applications
- Bluetooth Speakers
- POS machines
- Drone Controller
- Wireless Devices
MP2722: 1-cell USB-C 5A NVDC Buck Charger with 1.5A OTG
Features
|
|
Applications
- General <=15W USB-C Applications
- Bluetooth Headphones
- Bluetooth Speakers
- POS Terminals
- Portable Cameras
MP2722 Typical Application Schematic