text.skipToContent text.skipToNavigation

 

RECOM

RACM1200-V Series AC/DC Power Supply

RECOM’s 1200W AC/DC Fanless Converter In An Enclosed 9” x 3.8” x 1.5” Package

The RACM1200-V series was developed in Europe with a unique baseplate cooling design which supports heat dissipation directly through the metal enclosure without raising the internal temperature. It consumes less than 1W in standby mode, has a 95% efficiency rating and provides an isolated 5VSB/1A auxiliary output.

With an adjustable smart fan output, it can drive external cooling fans when needed thus providing enhanced thermal management and fast system integration. It has built-in EMC filtering up to class “B” and meets 2MOPP insulation requirements.

Both the main output and Aux 5VSB have independent 2kVAC isolation barriers to ground. . The isolation from input to output is 4kVAC/1min. It also includes a special function where various firmware settings can be adjusted for simple modifications

Features

  • Fanless, baseplate cooled up to 800W-1000W
  • 1200W boost capabilities or forced air rating
  • 95% efficiency
  • 3.8” x 9” x 1.5” enclosed package
  • 2MOPP
  • 4kVAC/1min isolation (input to output)
  • Analog control and monitor function

Applications

  • Medical equipment
  • Industrial equipment
  • Robotics
  • Laser equipment
  • Charging

Related Material

 

RECOM – RACM1200-V Podcast

 

 

RECOM: 1000 Watt AC/DC Power Without Fan