text.skipToContent text.skipToNavigation

Manufacturer Part #

2-111626-2

AMP-LATCH 44 Position 2 mm Pitch Dual Row IDC Receptacle Connector Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1040
Product Specification Section
TE Connectivity 2-111626-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 44
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 2-111626-2 is a Part of Amp-Latch Series with 44 Position 2 mm Pitch Dual Row Wire to Board IDC Receptacle.

Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Contact - Rated Current (A) = 0.5
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 125
  • Wire/Cable Size (AWG) = 28
  • Row-to-Row Spacing in mm = 2.54
  • Contact Design = Single Beam
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Color = Black
  • Operating Temperature in °C = -65 – +105
  • Applies To = Wire/Cable
  • Accepts Wire Insulation Diameter, Range in mm = 0.71 – 0.87
  • Application Use = Wire-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)

Mating Products:

  • 2-5178751-1
  • 4-5178751-5
  • 3-5176264-6
  • 4-5176264-5

View the AMP-Latch Series of Connectors

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
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
$5.41
USD
Quantity
Unit Price
1
$5.41
10
$5.28
30
$5.19
75
$5.12
200+
$4.97
Product Variant Information section