Manufacturer Part #
RAC04-24SA
4W AC/DC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
RECOM RAC04-24SA - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 4W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Through Hole |
Features & Applications
The RAC04-24SA is a part of RAC04 series AC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C.
The RAC04 series is an ultra-compact universal input AC/DC power module for PCB mounting. It features ultralow no-load power consumption, short circuit, overload and output overvoltage protection as well as a built-in EMC Class B filter. A high input voltage version (suffix /277) is also available for input voltages of up to 305VAC or 430VDC.
Features:
- Ultracompact AC-DC Power Supply
- 4 Watt PCB Mount Package
- Universal Input Voltage Range including 277VAC
- 3kVAC Isolation (Class II)
- Very Low No Load Input Current
- Dual output version for standby relay circuits
- Short Circuit Protected
- EN/UL Certified, CE Marked.
Pricing Section
Global Stock:
60
USA:
60
Factory Lead Time:
11 Weeks
Quantity
Unit Price
12
$25.92
24+
$25.53
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Through Hole