Manufacturer Part #
FM18W08-SGTR
FM18W08 Series 256 Kb (32 K × 8) Wide Voltage Bytewide F-RAM Memory-SOIC-28
Product Specification Section
Infineon FM18W08-SGTR - Product Specification
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
Infineon FM18W08-SGTR - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 256kb |
Interface Type: | Parallel |
Supply Voltage-Nom: | 2.7V to 5.5V |
Access Time-Max: | 70ns |
Temperature Range: | -40°C to +85°C |
Supply Current: | 12mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 28 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$7.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount