Manufacturer Part #
RS1M-13-F
RS1M Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated RS1M-13-F - Product Specification
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
Diodes Incorporated RS1M-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Recovery Time-Max: | 500ns |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.29
20
$0.22
100
$0.183
500
$0.147
2,500+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount