text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-8141S

Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-8141S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Output Type: Darlington
CTR-Min: 600%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
100
Total
$1,025.00
USD
Quantity
Unit Price
100
$0.22
400
$0.215
2,000
$0.205
12,500+
$0.198
Product Variant Information section