Manufacturer Part #
H22A3
Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Isocom Components H22A3 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 75mW |
| Mounting Method: | Through Hole |
Features & Applications
The H22A3 is a single channel slotted interrupter switch with transistor sensor.
This device is operating on the principle that objects opaque to infrared will interrupt the transmission of light between an infrared emitting diode and a photo sensor switching the output from an ON state to an OFF state.
Features:
- High gain
- 3 mm gap between LED and detector
- Polycarbonate case protected against ambient light
Applications:
- Copiers
- Casette desks
- Optoelectonics switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
500
$0.745
1,000
$0.735
1,500
$0.73
2,500
$0.72
5,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Through Hole