BCV62B,215 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV62B,215

BCV62 Series 30 V 100 mA SMT PNP General Purpose Double Transistor - SOT-143B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Nexperia BCV62B,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 220
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications
 
The BCV62B,215 is a PNP general-purpose double transistors in a small SOT143B Surface-Mounted Device (SMD) plastic package

Features:

  • Low current (max. 100 mA)
  • ow voltage (max. 30 V)
  • Matched pairs
  • AEC-Q101 qualified
  • Small SMD plastic package

Applications:

  • Applications with working point independent of temperature
  • Current mirrors
 
Read More...
Pricing Section
Global Stock:
6,000
USA:
6,000
21,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
15,000+
$0.108
Product Variant Information section