text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2972-IBE3

GS2972 Series 1.8/3.3 V 3 Gb/s HD / SD SDI Transmitter - BGA-100

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech GS2972-IBE3 - Technical Attributes
Attributes Table
Package Style:  BGA-100
Mounting Method: Surface Mount
Features & Applications

The GS2972-IBE3 is a complete SDI Transmitter, generating a SMPTE 424M, SMPTE 292M, SMPTE 259M-C or DVB-ASI compliant Serial Digital Output signal, available in a BGA-100 package.

The integrated ClockCleaner™ allows the device to accept parallel clocks with greater than 300ps input jitter and still provide a SMPTE compliant Serial Digital Output.

Features:

  • Operation at 2.97Gb/s, 2.97/1.001Gb/s, 1.485Gb/s, 1.485/1.001Gb/s and 270Mb/s
  • Supports SMPTE 425M (Level A and Level B), SMPTE 424M, SMPTE 292M, SMPTE 259M-C and DVB-ASI
  • Integrated Cable Driver
  • Integrated low noise VCO
  • Integrated ClockCleaner™
  • Integrated audio embedder for up to 8 channels of 48kHz audio
  • Ancillary data insertion
  • Optional conversion from SMPTE 425M Level A to Level B for 1080p 50/60 4:2:2 10-bit
  • Parallel data bus selectable as either 20-bit or 10-bit
  • SMPTE video processing including TRS calculation and insertion, line number calculation and insertion, line based CRC calculation and insertion, illegal code re-mapping, SMPTE 352M payload identifier generation and insertion
  • GSPI Host Interface
  • 1.2V digital core power supply, 1.2V and 3.3V analog power supplies, and selectable 1.8V or 3.3V I/O power supply
  • -20ºC to +85ºC operating temperature range
  • Low power operation (typically 405mW including Cable Driver)
  • Small 11mm x 11mm 100-ball BGA package
  • Pb-free and ROHS compliante (5mm x 5mm)

Applications:

  • 1080p 50/60 Camera/Camcorder
  • Dual Link (HD-SDI) to Single Link (3G-SDI) Converter
  • Multi-format Audio Embedded Module
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$6,392.40
USD
Quantity
Unit Price
168+
$38.05
Product Variant Information section