Manufacturer Part #
AS1130-BSST
AS1130 Series 5.5 V 360 mA LED Cross-Plexing Driver w/Scrolling Function-SSOP 28
Product Specification Section
ams OSRAM AS1130-BSST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ams OSRAM AS1130-BSST - Technical Attributes
Attributes Table
Display Mode: | Dot Matrix |
Output Current: | 360mA |
Supply Voltage: | 2.7V to 5.5V |
Multiplexed Display Capability: | Yes |
Operating Temp Range: | -40°C to +85°C |
No of Outputs: | Twelve |
No of Pins: | 28 |
Storage Temperature Range: | -55°C to +150°C |
Supply Current: | 340mA |
Switching Frequency-Max: | 1.1MHz |
Interface Type: | I2C |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$6.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount