text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS61H100CW

STPS61H100C Series 100 V 30 A Power Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2338
Product Specification Section
STMicroelectronics STPS61H100CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 450A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 16µA
Forward Voltage: 0.93V
Package Style:  TO-247-3
Features & Applications
The STPS61H100CW is a Dual center tap Schottky rectifier suited for high frequency switch mode power supply.

This device is intended for use to enhance the reliability of the application. It is available in a TO-247 package.

Features:

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
Pricing Section
Global Stock:
791
USA:
791
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
11
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.70
USD
Quantity
Unit Price
30
$1.70
90
$1.68
150
$1.67
600
$1.64
900+
$1.62