text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-1075-SMT-TR

Ø10 x 3.6 mm 5.2 KHz 5 to 25 V 75 dB SMT Audio Piezo Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Same Sky CMT-1075-SMT-TR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 25V
Frequency: 5200Hz
Current Rating: 5mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: Solder Pads
Dimension: H  3.1mm x D  10mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
800+
$1.95
Product Variant Information section