text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C2051-24PU

AT89C2051 Series 2 KB Flash 128 B SRAM 24 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Microchip AT89C2051-24PU - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 24MHz
No of I/O Lines: 15
InterfaceType / Connectivity: UART/USART
Peripherals: LED
Supply Voltage: 4V to 6V
Operating Temperature: -40°C to +85°C
Package Style:  DIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
10
$1.86
25
$1.84
50
$1.82
150
$1.79
300+
$1.75
Product Variant Information section