Manufacturer Part #
BSTCRSM-103-D-20-GT-250-TRP-LF
6 Position Dual Row (3x2) 2.54mm Pitch Right Angle Surface Mount Header
Product Specification Section
Major League Electronics BSTCRSM-103-D-20-GT-250-TRP-LF - Product Specification
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
Major League Electronics BSTCRSM-103-D-20-GT-250-TRP-LF - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 300V |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150
$0.575
450
$0.565
750
$0.555
1,500
$0.55
3,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Through Hole