725-020-520-201 in Bag by EDAC | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

725-020-520-201

725 Series 20 Positions Dual Row 0.100" (2.54mm) Ultra-Mate Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
EDAC 725-020-520-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Vertical
No of Positions: 20
No of Rows: 2
Pitch: 2.54 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 2A
Operating Temp Range: -65°C to +105°C
Color: Black
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.75
USD
Quantity
Unit Price
25
$3.59
75
$3.53
125
$3.50
250
$3.47
500+
$3.42
Product Variant Information section