text.skipToContent text.skipToNavigation

Manufacturer Part #

ST10100STR

S10100 Series 100 V 10 A Surface Mount Schottky Rectifier - TO-277B

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC ST10100STR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.25mA
Forward Voltage: 0.625V
Thermal Resistance: 60°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,750.00
USD
Quantity
Unit Price
5,000+
$0.215
Product Variant Information section