Manufacturer Part #
EKXJ401ELL221MM50S
KXJ Series 400 V 220 uF LS=7.5 mm 105°C Mini Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EKXJ401ELL221MM50S - Product Specification
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
United Chemi-Con EKXJ401ELL221MM50S - Technical Attributes
Attributes Table
Series: | KXJ |
Type: | Radial |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 12000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1.22A |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 50mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.97
20
$2.91
50
$2.87
125
$2.84
300+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole