ACM4520V-142-2P-T00 in Reel by TDK | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM4520V-142-2P-T00

Common Mode Filters / Chokes 1400ohm 0.08ohm 1.0A AEC-Q200

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACM4520V-142-2P-T00 - Technical Attributes
Attributes Table
Inductance: 2.5µH
Configuration: Dual
Impedance: 1.4kΩ
Rated Current: 1A
Rated Voltage: 50V
DC Resistance-Max: 0.08Ω
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Dimension: H  2mm x L  4.7mm x W  4.5mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$436.00
USD
Quantity
Unit Price
800+
$0.545
Product Variant Information section