Manufacturer Part #
MKS2C034701C00JF00
MKS Series Ø 7.2 x 3.5 mm 63 V 0.47 uF ±5 % Polypropylene Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
WIMA MKS2C034701C00JF00 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:In addition to the existing Silver/White marking, the type WIMA MKS 2 is now also manufactured with Black marking. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the black pigmentation of the marking is added, the difference is exclusively optical. The Silver/White marking is phased out gradually.Process rationalisationReason for Change:
Part Status:
WIMA MKS2C034701C00JF00 - Technical Attributes
| Style: | Polypropylene |
| Capacitance: | 0.47µF |
| Rated Voltage: | 63V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +100°C |
| Dissipation Factor: | 6.0E-4% |
| Height - Max: | 8.5mm |
| Dimension: | L 7.2mm x W 3.5mm x H 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole