Manufacturer Part #
MK66FN2M0VLQ18
Kinetis K66 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - LQFP-144
Product Specification Section
NXP MK66FN2M0VLQ18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MK66FN2M0VLQ18 - Technical Attributes
Attributes Table
Family Name: | Kinetis K66 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 256kB |
Speed: | 180MHz |
No of I/O Lines: | 100 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG |
Peripherals: | DMA/I2S/LVD/POR/PWM/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 2-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
300+
$13.03
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount