text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-12ZYJ113U

ERJ Series 2010 11 kOhm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1611
Product Specification Section
Panasonic Industry ERJ-12ZYJ113U - Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$261.50
USD
Quantity
Unit Price
5,000
$0.0523
10,000
$0.0514
15,000
$0.0509
20,000
$0.0506
25,000+
$0.0494