Manufacturer Part #
FDMS8333L
FDMS8333L Series 40 V 22 A 3.1 m Ohm SMT N-Ch PowerTrench Mosfet - Power56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDMS8333L - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 3.1mΩ |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 46nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 22A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 33ns |
| Rise Time: | 4.7ns |
| Fall Time: | 4.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.8V |
| Technology: | PowerTrench |
| Height - Max: | 1.05mm |
| Length: | 5mm |
| Input Capacitance: | 3245pF |
| Package Style: | POWER 56-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
3,000
$0.835
6,000
$0.825
9,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount