text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS63LS2R2YTRF

NPIS_LS Series 2.2 uH ±30 % Tol. 4.09 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS63LS2R2YTRF - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.09A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 15MΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  2.8mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.00
USD
Quantity
Unit Price
2,000
$0.088
4,000
$0.0864
6,000
$0.0854
8,000
$0.0848
10,000+
$0.0828
Product Variant Information section