Manufacturer Part #
MC79M15CTG
MC79M00 Series 0.5 A 15 V Fixed Output Negative Voltage Regulator - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC79M15CTG - Technical Attributes
Attributes Table
| Input Voltage-Max: | -35V |
| Output Voltage Fixed: | -15V |
| Dropout Voltage-Max: | 1.1V |
| Output Current-Max: | 500mA |
| Tolerance (%): | ±4% |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Output Noise: | 90µV |
| Load Regulation: | 240mV |
| Line Regulation: | 80mV |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices.
Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.
Features:
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe-Area Compensation
- Also Available in Surface Mount DPAK (DT) Package Device Type/Nominal Output Voltage MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
- Pb-Free Package May be Available.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100
$0.24
1,000
$0.23
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount