text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0805DRC-TR

Red 2 x 1.25 x 1 mm140° Water Clear 25 mcd 2 V Surface Mount Domed Top LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Lumex SML-LX0805DRC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 140°
Wavelength: 650nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$240.00
USD
Quantity
Unit Price
4,000
$0.06
8,000+
$0.0582
Product Variant Information section