text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE04Z8VWJ4

MKE04Z Series 8 kB Flash 1 kB RAM 48 MHz 32-Bit SMT Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
NXP MKE04Z8VWJ4 - Technical Attributes
Attributes Table
Family Name: Kinetis KE04
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 48MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: LVD/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx6-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,470
USA:
2,470
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
38
Multiple Of:
38
Total
$37.62
USD
Quantity
Unit Price
38
$0.99
114
$0.965
152
$0.955
380
$0.935
570+
$0.91
Product Variant Information section