Manufacturer Part #
ESDONCAN1LT3G
ESD Suppressor TVS 24V Automotive 3-Pin SOT-23 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESDONCAN1LT3G - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 50V |
| Breakdown Voltage-Max: | 32V |
| Breakdown Voltage-Min: | 26.2V |
| Standoff Voltage: | 24V |
| Capacitance: | 10pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | 23kV |
| Leakage Current: | 15nA |
| Peak Output Current: | 200A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
10,000
$0.141
20,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount