Manufacturer Part #
LGJ2C681MELC
GJ Series 680 uF 160 V 105°C Ø35 x 20 mm Snap-In Aluminum Electrolytic Cap
Product Specification Section
Nichicon LGJ2C681MELC - Product Specification
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
Nichicon LGJ2C681MELC - Technical Attributes
Attributes Table
| Series: | GJ |
| Type: | Can - Snap-In |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 160V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1.51A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 35mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1
$3.35
15
$3.28
40
$3.23
125
$3.18
300+
$3.09
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Snap Mount