Manufacturer Part #
SX1261IMLTRT
SX1261 Series 3.7 V 15 dBm 960 MHz 300 kbps Long Range RF Transceiver - QFN - 24
Product Specification Section
Semtech SX1261IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/07/2025 Details and Download
Test Site Change
04/14/2022 Details and Download
Description, Purpose and Effect of Change:For business continuity purposes, Semtech will start using a qualified alternate source for test for the above-mentioned parts.The production final electrical test for these parts is currently performed on Advantest 93000 testers at Greatek (Taiwan). This Advantest 93000 test has been validated also at Giga (Taiwan).Impact to Performance, Characteristics or Reliability:No impact to performance, characteristics or reliability is expected as a result of this change.
Part Status:
Active
Active
Semtech SX1261IMLTRT - Technical Attributes
Attributes Table
Type: | Transceiver IC |
Data Rate-Max: | 300kbps |
Output Power: | 15dBm |
Interface Type: | SPI |
Frequency: | 150MHz to 960MHz |
Supply Voltage: | 1.8V to 3.7V |
Sensitivity: | -148dBm |
Modulation: | FSK/GFSK |
Wireless Protocol: | LoRaWAN |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount