text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSCM-510-D-150-02-F-HTRPAPLF

0 .050 cl 10 Pins Double Row Horizontal Surf Mount Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Major League Electronics TSHSCM-510-D-150-02-F-HTRPAPLF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Horizontal
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.00
USD
Quantity
Unit Price
800
$0.83
1,600+
$0.81
Product Variant Information section