Manufacturer Part #
BAT30F4
BAT30F4 Series 30 V 300 mA Surface Mount Small Signal Schottky Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1718 | ||||||||||
Product Specification Section
STMicroelectronics BAT30F4 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 300mA |
| Peak Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.55V |
| Diode Capacitance-Max: | 10pF |
| Thermal Resistance: | 450°C/W |
| Operating Temp Range: | -30°C to +85°C |
| Power Dissipation: | 200mW |
| Configuration: | Single |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
755
USA:
755
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.031
25
$0.0284
150
$0.027
1,250
$0.0255
7,500+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount