Manufacturer Part #
RPM5.0-3.0-CT
3A DC/DC-Converter 'INNOLINE' SMD reg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Strip Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RPM5.0-3.0-CT - Product Specification
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
RECOM RPM5.0-3.0-CT - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1.6W |
| Output Voltage: | 5V |
| Input Voltage: | 3V to 17V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 97% |
| Power Dissipation: | 1.6W |
| Quiescent Current: | 30µA |
| Load Capacitance: | 800µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 3A |
| Switching Frequency-Max: | 1.25MHz |
| Ripple & Noise: | 60mV |
| Dimension: | L 12.19mm x W 12.19mm x H 3.75mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$5.71
5
$5.67
20
$5.59
40
$5.56
100+
$5.48
Product Variant Information section
Available Packaging
Package Qty:
30 per Strip
Mounting Method:
Surface Mount