text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-2412SZ

RS3 Series 3 W Single Output 12 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
RECOM RS3-2412SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 18V to 36V
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications

The RS3-2412SZ is a part of RS3 series DC/DC Converter. It has an operating temperature ranging from -40°C to +71°C and it comes in SIP-8 Packaging.

Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C~+71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.The RS3 is available with 2kV or 3kV isolation options.

Features:

  • 2:1 and 3:1 Wide Input Voltage Ranges
  • 1kVDC, 2kVDC and3kVDC Isolation
  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Ripple and Noise
  • Remote On/Off Control
  • Efficiency to 83%
Pricing Section
Global Stock:
432
USA:
432
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.54
USD
Quantity
Unit Price
2
$20.27
4
$20.10
10
$19.87
20
$19.70
30+
$19.48
Product Variant Information section