Manufacturer Part #
AS02FTE1653A
AS Series 0402 165 KOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Viking Tech AS02FTE1653A - Product Specification
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
Viking Tech AS02FTE1653A - Technical Attributes
Attributes Table
Resistance: | 165kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10,000
$0.0016
30,000
$0.0016
50,000
$0.0015
200,000
$0.0015
300,000+
$0.0014
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount