Manufacturer Part #
SST109-LF
Trans JFET N-CH 3-Pin SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SST109-LF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Configuration: | Single |
| Drain-Source On Resistance-Max: | 12Ω |
| Power Dissipation: | 360mW |
| Operating Temp Range: | -55°C to +135°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount