text.skipToContent text.skipToNavigation

Manufacturer Part #

RY-2405S

RY Series 1 W Single Output 5 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +70°C
Efficiency: 60%
Power Dissipation: 1W
Load Capacitance: 1200µF
Load Regulation (%): 1%
Output Current: 200mA
Switching Frequency-Max: 88kHz
Ripple & Noise: 100mV
Dimension: L  19.65mm x W  7.05mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$281.50
USD
Quantity
Web Price
25
$11.26
50
$9.40
75
$9.23
125+
$9.01
Product Variant Information section