Manufacturer Part #
B03B-PASK-1-GU
PA Series 250 V 3 A 2 mm Pitch Wire to Board Crimp Style Connector
Product Specification Section
JST B03B-PASK-1-GU - Product Specification
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
JST B03B-PASK-1-GU - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Material: | Polybutylene Terephthalate |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.137
2,000
$0.136
4,000
$0.134
5,000
$0.133
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole