text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X2G404EVAZXAEX

Packet Switch, 4-Port/4-Lane Interface 136-aQFN (10x10)

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X2G404EVAZXAEX - Technical Attributes
Attributes Table
Type: PCIe Switch
Clock Frequency-Max: 100MHz
No of Lanes: 4
No of Ports: 4
Data Rate: 5Gbps
Interface Type: Jtag/SMBUS
Supply Voltage-Nom: 0.95V to 1.1V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$7,550.00
USD
Quantity
Unit Price
1,000+
$7.55
Product Variant Information section