text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCH1V6028-3R3M-R

SDCH1V6028,3.3nH,4.5A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Eaton SDCH1V6028-3R3M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
DC Resistance: 29mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.60
USD
Quantity
Unit Price
2,000
$0.0583
4,000
$0.0573
8,000
$0.0564
10,000
$0.056
30,000+
$0.0542
Product Variant Information section