HLG-320H-24A in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-320H-24A

100 - 277Vac, 320.16W, 13340mA, 12-24V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
MEAN WELL HLG-320H-24A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 320.16W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 13340mA
Maximum Output Current: 13.34mA
Input Power Factor: 0.9
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.05
USD
Quantity
Unit Price
1
$106.05
2
$104.51
3
$103.61
4
$102.99
5+
$101.00