text.skipToContent text.skipToNavigation

Manufacturer Part #

L17DBFRA25P

D-Subminiature PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Amphenol Communications Solutions L17DBFRA25P - Technical Attributes
Attributes Table
Style/Orientation: Flat Ribbon Cable
No of Positions: 25
No of Rows: 2
Termination: IDC
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -25°C to +85°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.16
USD
Quantity
Unit Price
48
$2.17
144
$2.14
192
$2.13
480
$2.11
720+
$2.08
Product Variant Information section