Manufacturer Part #
AS4C64M16D3LC-12BIN
DDR3 1G-C DIE 64M x 16 1.35V ITEMP (-40 95C) 96-ball FBGA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:198 per Tray Package Style:FBGA-96 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C64M16D3LC-12BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C64M16D3LC-12BIN - Technical Attributes
Attributes Table
| Memory Type: | SDRAM |
| Memory Density: | 1Gb |
| Configuration: | 64M x 16 |
| Supply Voltage-Nom: | 1.45V to 1.283V |
| CAS Latency: | 11 |
| Number of Words: | 64M |
| Word Length: | 16b |
| Access Time-Max: | 20ns |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +95°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | FBGA-96 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,980+
$5.18
Product Variant Information section
Available Packaging
Package Qty:
198 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount