Manufacturer Part #
SDS005R
SDS Series SPST On-Mom 12 V 100 mA Overtravel Plunger Actuator Detector Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
C&K SDS005R - Technical Attributes
Attributes Table
| Type Actuated: | Side Actuated |
| Actuator Style: | Plunger |
| Contact Form: | SPST (1 Form A) |
| Rated Voltage: | 12V |
| Contact Current-Max: | 100mA |
| Insulation Resistance: | 10MΩ |
| Termination Style: | Vertical / SMT |
| Contact Material: | Phosphor Bronze |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount