Manufacturer Part #
SMBJ28A-E3/52
600 W 28 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMBJ28A-E3/52 - Product Specification
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
Vishay SMBJ28A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.1V |
Clamping Voltage-Max: | 45.4V |
Directional: | Uni-Directional |
Peak Output Current: | 13.2A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 28V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 34.4V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
33,750
USA:
33,750
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750
$0.0551
3,000
$0.0534
11,250
$0.0518
18,750
$0.0512
37,500+
$0.0493
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount