Manufacturer Part #
MC78M05ABDTRKG
MC78M00 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - TO-252
Product Specification Section
onsemi MC78M05ABDTRKG - Product Specification
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
onsemi MC78M05ABDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 500mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 100mV |
Line Regulation: | 50mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
87,500
USA:
87,500
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500
$0.147
5,000
$0.146
7,500
$0.145
12,500
$0.143
25,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount