Manufacturer Part #
RC1206FR-074K32L
RC Series 1206 0.25 W 4.32 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
  YAGEO RC1206FR-074K32L - Product Specification
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
	YAGEO RC1206FR-074K32L - Technical Attributes
Attributes Table
	| Resistance: | 4.32kΩ | 
| Rated Power: | 0.25W | 
| Tolerance (%): | ±1% | 
| Temp Coefficient: | ±100ppm/°C | 
| Technology: | Thick Film | 
| Working Voltage-Nom: | 200V | 
| Operating Temp Range: | -55°C to +155°C | 
| Case Size: | 1206 (3216 Metric) | 
| Height - Max: | 0.65mm | 
| Dielectric Withstanding Voltage: | 500V | 
| No. of Terminations: | 2 | 
| Overload Voltage - Max: | 400V | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 10,000
  USA: 
 10,000
 Factory Lead Time:
 20 Weeks
  Quantity
  Unit Price
  5,000
  $0.0038
  20,000
  $0.0037
  75,000
  $0.0035
  125,000
  $0.0035
  250,000+
  $0.0033
 Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount