Manufacturer Part #
AHV85111KNHTR
AHV85111 Series 1CH 5000Vrms 100V/ns 50ns 13.2V AEC-Q100 Gate Driver - SMD-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Allegro MicroSystems AHV85111KNHTR - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Single |
| Output Impedance: | 2.8Ω |
| Peak Output Current: | 4A |
| Supply Voltage-Max: | 13.2V |
| Quiescent Current: | 2mA |
| Turn-off Delay Time: | 50ns |
| Turn-on Delay Time: | 50ns |
| Rise Time: | 9ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,500+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount