Manufacturer Part #
NVMFS5C404NET1G
Single N-Channel 40 V 378 A 0.7 mOhm SMT Power MOSFET - DFN-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bulk Package Style:DFN-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
onsemi NVMFS5C404NET1G - Product Specification
onsemi NVMFS5C404NET1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 0.7mΩ |
| Rated Power Dissipation: | 3.9W |
| Qg Gate Charge: | 128nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 53A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 77ns |
| Rise Time: | 113ns |
| Fall Time: | 109ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 8400pF |
| Package Style: | DFN-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,500+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk
Package Style:
DFN-5
Mounting Method:
Surface Mount