Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
173858-1
Download the CAD models for this product. Learn more about SnapMagic.
500 per Bag
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Description of Changes: This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.Reason for Changes: New specification. To assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
Part Status:
The 173858-1 is a 12 Position Dual Row Right Angle Receptacle MULTILOCK Connector. These AMP 040/070 Hybrid I/O Connectors are an improved wire-to-board interconnection connector incorporating the features of both 040 and 070 connectors which have proven performance as a subminiature I/O connector for automotive applications.
These connectors consist of a plug connector for wire termination which accepts three types of circuitry, i.e., signal, power and a mixture of both (for loading receptacle contacts) and a PC board-mount cap connector. The plug connector features a housing lance design; eliminating the possibility of contacts being tangled with one another or a deformed lance.
This receptacle contact is available in two series, 040 and 070. It resists damage with a built-in spring and ensures a reliable electrical connection. The plug housing also features an integral double-lock to hold contacts loaded after wire termination, providing an effective protection against contact damage due to rocking motion at mating & unmating.
Product Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.